SPP10N10
vs
FQA24N50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
TO-262AA
TO-3P-3L
Package Description
ROHS COMPLIANT, TO-262, 3 PIN
TO-3PN, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
60 mJ
1100 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
500 V
Drain Current-Max (ID)
10.3 A
24 A
Drain-source On Resistance-Max
0.17 Ω
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
41.2 A
96 A
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Manufacturer Package Code
340BZ
ECCN Code
EAR99
Factory Lead Time
2 Days
Date Of Intro
1999-12-16
Samacsys Manufacturer
onsemi
Transistor Application
SWITCHING
Compare SPP10N10 with alternatives