SPP04N80C3
vs
IXFH14N80
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
LITTELFUSE
Additional Feature
AVALANCHE RATED, HIGH VOLTAGE
AVALANCHE RATED
Avalanche Energy Rating (Eas)
170 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
800 V
800 V
Drain Current-Max (ID)
4 A
14 A
Drain-source On Resistance-Max
1.3 Ω
0.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
63 W
300 W
Pulsed Drain Current-Max (IDM)
12 A
56 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
HTS Code
8541.29.00.95
Case Connection
DRAIN
Operating Temperature-Min
-55 °C
Power Dissipation Ambient-Max
300 W
Turn-off Time-Max (toff)
150 ns
Turn-on Time-Max (ton)
100 ns
Compare SPP04N80C3 with alternatives
Compare IXFH14N80 with alternatives