SPN5325
vs
SPN5325
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
|
Package Description |
SM-11, 4 PIN
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
I/P POWER-MAX (PEAK)=27DBM
|
|
Construction |
COMPONENT
|
|
Gain |
19.5 dB
|
|
Input Power-Max (CW) |
13 dBm
|
|
Operating Frequency-Max |
100 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
|
VSWR-Max |
2.2
|
|
Base Number Matches |
1
|
|
|
|
|