SPI20N60C3HKSA1 vs SPP20N60C3XKSA1 feature comparison

SPI20N60C3HKSA1 Infineon Technologies AG

Buy Now Datasheet

SPP20N60C3XKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code TO-262AA
Package Description IN-LINE, R-PSIP-T3 GREEN, PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon Infineon
Additional Feature AVALANCHE RATED AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 690 mJ 690 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 20.7 A 20.7 A
Drain-source On Resistance-Max 0.19 Ω 0.19 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 62.1 A 62.1 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 5 Days
JESD-609 Code e3
Power Dissipation-Max (Abs) 208 W
Terminal Finish Tin (Sn)

Compare SPI20N60C3HKSA1 with alternatives

Compare SPP20N60C3XKSA1 with alternatives