SPHD850-PT1702GGFT-0650-0200
vs
359-2-034-0-T-XS0-2130
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MMT MACHRONE CORP
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.134 inch
0.125 inch
Body Depth
0.256 inch
0.256 inch
Body Length
0.85 inch
0.669 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
350VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
0.039 inch
Mating Contact Row Spacing
0.05 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2418 mm
.9906 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
0.9906 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
34
34
Base Number Matches
1
1
Terminal Length
0.307 inch
Compare SPHD850-PT1702GGFT-0650-0200 with alternatives
Compare 359-2-034-0-T-XS0-2130 with alternatives