SPH28U vs RCB60DHHR-S621 feature comparison

SPH28U Adam Technologies Inc

Buy Now Datasheet

RCB60DHHR-S621 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.12 inch 0.37 inch
Body Depth 0.055 inch 0.61 inch
Body Length 0.124 inch 3.94 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 650VDC V
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.031 inch 0.05 inch
Mating Contact Row Spacing 0.047 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 1.1938 mm
Plating Thickness 5u inch 30u inch
Rated Current (Signal) 2 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 0.7874 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 120
Withdrawl Force-Min 8.896 N
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option SPLIT BOARD LOCK
JESD-609 Code e3
Mounting Option 1 LOCKING
Terminal Length 0.125 inch

Compare SPH28U with alternatives

Compare RCB60DHHR-S621 with alternatives