SPH28U vs 2BHR-08-VUA-SMT feature comparison

SPH28U Adam Technologies Inc

Buy Now Datasheet

2BHR-08-VUA-SMT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.12 inch 0.212 inch
Body Depth 0.055 inch 0.238 inch
Body Length 0.124 inch 0.598 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VDC V 1000VAC V
Durability 1000 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.031 inch 0.079 inch
Mating Contact Row Spacing 0.047 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.1938 mm 4.4958 mm
Plating Thickness 5u inch FLASH inch
Rated Current (Signal) 2 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 0.7874 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Withdrawl Force-Min 8.896 N
Base Number Matches 1 1
Samacsys Manufacturer Adam Tech
Additional Feature ROHS COMPLIANT
Insulator Color BLACK
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare SPH28U with alternatives

Compare 2BHR-08-VUA-SMT with alternatives