SPH22R0JLFB3 vs SPF22R0JB2 feature comparison

SPH22R0JLFB3 TT Electronics Resistors

Buy Now Datasheet

SPF22R0JB2 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Molded Molded
Lead Diameter 0.813 mm 0.813 mm
Lead Length 38.1 mm 38.1 mm
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.72 mm 5.72 mm
Package Length 14.3 mm 14.3 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Reference Standard MIL-R-11
Resistance 22 Ω 22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SPH SPF
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Tolerance 5% 5%
Working Voltage 1000 V 1000 V
Base Number Matches 1 1

Compare SPH22R0JLFB3 with alternatives

Compare SPF22R0JB2 with alternatives