SPD6623SMSTX vs JANS1N6623US feature comparison

SPD6623SMSTX Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANS1N6623US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SENSITRON SEMICONDUCTOR
Package Description E-LELF-R2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code E-LELF-R2
Non-rep Pk Forward Current-Max 20 A 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 1.5 A 1 A
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Surface Mount YES YES
Terminal Form WRAP AROUND
Terminal Position END
Base Number Matches 1 1
Rohs Code No
Forward Voltage-Max (VF) 1.6 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Terminal Finish TIN LEAD

Compare SPD6623SMSTX with alternatives

Compare JANS1N6623US with alternatives