SPD5807TX vs SPD5807S feature comparison

SPD5807TX Solid State Devices Inc (SSDI)

Buy Now Datasheet

SPD5807S Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SOLID STATE DEVICES INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code E-XALF-W2 E-XALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.04 µs 0.04 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare SPD5807TX with alternatives

Compare SPD5807S with alternatives