SPD16B3651JL
vs
SPD16B3651FSLF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
,
|
DIP, 7525
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e0
|
e3
|
Manufacturer Series |
SPD-B
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Construction |
|
Molded
|
Lead Length |
|
4 mm
|
Lead Spacing |
|
2.54 mm
|
Network Type |
|
BUSSED
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
4 mm
|
Package Length |
|
19.05 mm
|
Package Style |
|
DIP
|
Package Width |
|
6.35 mm
|
Packing Method |
|
Tube
|
Rated Power Dissipation (P) |
|
0.1 W
|
Resistance |
|
3650 Ω
|
Size Code |
|
7525
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Tolerance |
|
1%
|
Working Voltage |
|
100 V
|
|
|
|
Compare SPD16B3651JL with alternatives
Compare SPD16B3651FSLF with alternatives