SPD16B2741GSLF
vs
SPD16B2741CS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
compliant
Construction
Molded
JESD-609 Code
e3
e0
Lead Length
4 mm
Lead Spacing
2.54 mm
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4 mm
Package Length
19.05 mm
Package Style
DIP
Package Width
6.35 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.1 W
Resistance
2740 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Tolerance
2%
Working Voltage
100 V
Base Number Matches
2
2
Pbfree Code
No
Package Description
,
ECCN Code
EAR99
Manufacturer Series
SPD-B
Compare SPD16B2741GSLF with alternatives
Compare SPD16B2741CS with alternatives