SPD16A8871CP
vs
SPD16A8871GPLF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
,
|
P-DIP, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
JESD-609 Code |
e0
|
e3
|
Manufacturer Series |
SPD-A
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
PRECISION
|
Construction |
|
Epoxy Molded
|
Element Power Dissipation |
|
0.1 W
|
First Element Resistance |
|
8870 Ω
|
Lead Length |
|
4 mm
|
Lead Spacing |
|
2.54 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Network Type |
|
ISOLATED
|
Number of Elements |
|
1
|
Number of Functions |
|
8
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
4 mm
|
Package Length |
|
19.05 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
6.35 mm
|
Packing Method |
|
TUBE
|
Rated Power Dissipation (P) |
|
0.8 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
8870 Ω
|
Size Code |
|
7525
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Temperature Coefficient Tracking |
|
5 ppm/°C
|
Terminal Shape |
|
GULL WING
|
Tolerance |
|
2%
|
Working Voltage |
|
100 V
|
|
|
|
Compare SPD16A8871CP with alternatives
Compare SPD16A8871GPLF with alternatives