SPD14B3481DQ vs SPD14B3481JQLF feature comparison

SPD14B3481DQ TT Electronics Resistors

Buy Now Datasheet

SPD14B3481JQLF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
JESD-609 Code e0 e3
Manufacturer Series SPD-B
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 2
Construction Molded
Lead Length 4 mm
Lead Spacing 2.54 mm
Network Type BUSSED
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4 mm
Package Length 19.05 mm
Package Style DIP
Package Width 6.35 mm
Packing Method Tube
Rated Power Dissipation (P) 0.1 W
Resistance 3480 Ω
Size Code 7525
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 5%
Working Voltage 100 V

Compare SPD14B3481DQ with alternatives

Compare SPD14B3481JQLF with alternatives