SPD14B1022FLLF vs SPD14B1022DS feature comparison

SPD14B1022FLLF TT Electronics Resistors

Buy Now Datasheet

SPD14B1022DS TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Construction Molded
JESD-609 Code e3 e0
Lead Length 4 mm
Lead Spacing 2.54 mm
Network Type BUSSED
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4 mm
Package Length 19.05 mm
Package Style DIP
Package Width 6.35 mm
Packing Method Tube
Rated Power Dissipation (P) 0.1 W
Resistance 10200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7525
Technology THIN FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 100 V
Base Number Matches 2 2
Manufacturer Series SPD-B

Compare SPD14B1022FLLF with alternatives

Compare SPD14B1022DS with alternatives