SPD14B1022CLLF vs SPD14B1022JSLF feature comparison

SPD14B1022CLLF TT electronics / BI Technologies

Buy Now Datasheet

SPD14B1022JSLF TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description DIP, 7525 DIP, 7525
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Molded Molded
JESD-609 Code e3 e3
Lead Length 4 mm 4 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type BUSSED BUSSED
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4 mm 4 mm
Package Length 19.05 mm 19.05 mm
Package Style DIP DIP
Package Width 6.35 mm 6.35 mm
Packing Method Tube Tube
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 10200 Ω 10200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7525 7525
Technology THIN FILM THIN FILM
Temperature Coefficient 200 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Tolerance 0.25% 5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare SPD14B1022CLLF with alternatives

Compare SPD14B1022JSLF with alternatives