SPD08N05L
vs
2SK3062-ZJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
NEC ELECTRONICS CORP
Part Package Code
TO-252
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
60 V
Drain Current-Max (ID)
8 A
70 A
Drain-source On Resistance-Max
0.18 Ω
0.012 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
No
Avalanche Energy Rating (Eas)
122.5 mJ
Case Connection
DRAIN
JESD-609 Code
e0
Pulsed Drain Current-Max (IDM)
280 A
Terminal Finish
TIN LEAD
Compare SPD08N05L with alternatives
Compare 2SK3062-ZJ with alternatives