SPD08-120-RA-TR
vs
C8D60DS29A2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
THOMAS & BETTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
3M
CANTILEVER TERMINALS
Body Breadth
0.276 inch
0.37 inch
Body Depth
0.315 inch
0.61 inch
Body Length
2.197 inch
6.835 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (10)
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD (100)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.031 inch
0.1 inch
Mating Contact Row Spacing
0.03 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.4036 mm
5.08 mm
Plating Thickness
10u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
0.8 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
120
120
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Board Mounting Option
HOLE .125-.137
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
600VDC V
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Terminal Length
0.16 inch
Withdrawl Force-Min
.556 N
Compare SPD08-120-RA-TR with alternatives
Compare C8D60DS29A2 with alternatives