SPD08-100-RA vs 346-100-522-803 feature comparison

SPD08-100-RA 3M Interconnect

Buy Now Datasheet

346-100-522-803 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION EDAC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M
Body Breadth 0.276 inch 0.37 inch
Body Depth 0.315 inch 0.6 inch
Body Length 1.882 inch 7.06 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (10) GOLD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK GREEN
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYETHYLENE/POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.031 inch 0.125 inch
Mating Contact Row Spacing 0.03 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE 0.116
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.4036 mm 6.35 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 0.8 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 2100VAC V
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Terminal Length 0.44 inch
Withdrawl Force-Min 0.28 N

Compare SPD08-100-RA with alternatives

Compare 346-100-522-803 with alternatives