SPC58EC80E5QMC1Y vs SPC58EC80E5QMC0X feature comparison

SPC58EC80E5QMC1Y STMicroelectronics

Buy Now Datasheet

SPC58EC80E5QMC0X STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description TQFP-144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A991.B.4.A
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 40 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family E200Z4 E200Z4
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Low Power Mode YES YES
Number of DMA Channels 64 64
Number of External Interrupts 1 1
Number of I/O Lines 122 122
Number of Serial I/Os 18 18
Number of Terminals 144 144
Number of Timers 12 12
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP144,.87SQ TQFP144,.87SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 524288 524288
ROM (words) 4194304 4194304
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Speed 180 MHz 180 MHz
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare SPC58EC80E5QMC1Y with alternatives

Compare SPC58EC80E5QMC0X with alternatives