SPC5777CSK3MMO3
vs
SPC5777CCK3MME3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
MAPBGA-516
|
MAPBGA-416
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/HVD DISABLED, 70-CH QADC AND 16-BIT SDADC AVAILABLE.
|
ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/HVD DISABLED, 70-CH QADC AND 16-BIT SD ADC AVAILABLE.
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PBGA-B516
|
S-PBGA-B416
|
Length |
27 mm
|
27 mm
|
Number of Terminals |
516
|
416
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
RAM (bytes) |
524288
|
524288
|
ROM (words) |
8388608
|
8388608
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.02 mm
|
2.02 mm
|
Speed |
264 MHz
|
264 MHz
|
Supply Voltage-Max |
1.32 V
|
1.32 V
|
Supply Voltage-Min |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
Date Of Intro |
|
2016-03-08
|
CPU Family |
|
E200Z7
|
Format |
|
FLOATING-POINT
|
Integrated Cache |
|
YES
|
JESD-609 Code |
|
e2
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
128
|
Number of External Interrupts |
|
1
|
Number of Serial I/Os |
|
5
|
Number of Timers |
|
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
BGA416,26X26,40
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
1350 mA
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare SPC5777CSK3MMO3 with alternatives
Compare SPC5777CCK3MME3 with alternatives