SPC56EL60L5CBFQR vs SPC5643LF2MLQ1R feature comparison

SPC56EL60L5CBFQR STMicroelectronics

Buy Now Datasheet

SPC5643LF2MLQ1R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.4.A 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 26 Weeks 12 Weeks
Samacsys Manufacturer STMicroelectronics NXP
Has ADC YES
Address Bus Width 32
Bit Size 32
Boundary Scan YES
CPU Family SPC56
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 64
JESD-30 Code S-PQFP-G144
Length 20 mm
Number of I/O Lines 16
Number of Terminals 144
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
RAM (bytes) 131072
ROM (words) 1048576
ROM Programmability FLASH
Screening Level AEC-Q100
Speed 120 MHz
Supply Current-Max 311.6 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare SPC56EL60L5CBFQR with alternatives

Compare SPC5643LF2MLQ1R with alternatives