SPC564L60L5BBFQY
vs
SPC564L60L5BBFSR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
CPU Family |
SPC56
|
SPC56
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
64
|
64
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
Length |
20 mm
|
20 mm
|
Number of I/O Lines |
16
|
16
|
Number of Terminals |
144
|
144
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
131072
|
131072
|
ROM (words) |
1048576
|
1048576
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Speed |
120 MHz
|
120 MHz
|
Supply Current-Max |
311.6 mA
|
311.6 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SPC564L60L5BBFQY with alternatives
Compare SPC564L60L5BBFSR with alternatives