SPC5643LF2MLQ1R
vs
SPC564L60L5CBOSY
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Has ADC |
|
YES
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
NO
|
CPU Family |
|
SPC56
|
Clock Frequency-Max |
|
40 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
64
|
JESD-30 Code |
|
S-PQFP-G144
|
Length |
|
20 mm
|
Number of I/O Lines |
|
16
|
Number of Terminals |
|
144
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP144,.87SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
131072
|
ROM (words) |
|
1048576
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
AEC-Q100
|
Speed |
|
120 MHz
|
Supply Current-Max |
|
311.6 mA
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
20 mm
|
|
|
|
Compare SPC5643LF2MLQ1R with alternatives
Compare SPC564L60L5CBOSY with alternatives