SPC5643LF2MLQ1 vs SPC564L60L5CBFQY feature comparison

SPC5643LF2MLQ1 Freescale Semiconductor

Buy Now Datasheet

SPC564L60L5CBFQY STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 32
CPU Family E200 SPC56
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 144 144
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 131072 131072
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Speed 120 MHz 120 MHz
Supply Current-Max 380 mA 311.6 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 2 1
Has ADC YES
Address Bus Width 32
Boundary Scan NO
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 64
Length 20 mm
Number of I/O Lines 16
On Chip Program ROM Width 8
PWM Channels YES
Supply Voltage-Max 3.63 V
Supply Voltage-Min 3 V
Width 20 mm

Compare SPC564L60L5CBFQY with alternatives