SPC560P40L1CEFBY vs SPC560P40L1CEFBR feature comparison

SPC560P40L1CEFBY STMicroelectronics

Buy Now Datasheet

SPC560P40L1CEFBR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A991.B.4.A
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
CPU Family E200Z0H E200Z0H
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of DMA Channels 16 16
Number of I/O Lines 37 37
Number of Terminals 64 64
Number of Timers 6 6
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 20480
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Speed 64 MHz 64 MHz
Supply Current-Max 65 mA 65 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 30 Weeks
Samacsys Manufacturer STMicroelectronics

Compare SPC560P40L1CEFBY with alternatives

Compare SPC560P40L1CEFBR with alternatives