SPC560C50L1B6E0XY
vs
SPC560B50L1C4E0Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
11.6
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Has ADC
YES
YES
Address Bus Width
32
Bit Size
32
32
Clock Frequency-Max
16 MHz
16 MHz
DMA Channels
YES
YES
External Data Bus Width
64
Length
10 mm
10 mm
Number of I/O Lines
45
45
Number of Terminals
64
64
PWM Channels
YES
YES
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Speed
64 MHz
64 MHz
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER
Base Number Matches
1
1
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
Pin Count
64
Additional Feature
ALSO OPERATES WITH 5 V NOMINAL SUPPLY
DAC Channels
NO
JESD-30 Code
S-PQFP-G64
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
RAM (bytes)
32768
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Compare SPC560C50L1B6E0XY with alternatives
Compare SPC560B50L1C4E0Y with alternatives