SPC560B50L1C6E0X vs SPC560B50L1C6E0XY feature comparison

SPC560B50L1C6E0X STMicroelectronics

Buy Now Datasheet

SPC560B50L1C6E0XY STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP
Package Description 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.4.A
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 30 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 5 V NOMINAL SUPPLY
Address Bus Width 32
Bit Size 32 32
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO
DMA Channels YES YES
External Data Bus Width 64
JESD-30 Code S-PQFP-G64
Length 10 mm 10 mm
Number of I/O Lines 45 45
Number of Terminals 64 64
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 64 MHz 64 MHz
Supply Current-Max 140 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare SPC560B50L1C6E0X with alternatives

Compare SPC560B50L1C6E0XY with alternatives