SPC560B50L1C4E0X
vs
SPC560C50L1B4E0X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
Pin Count
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
Average Weight (mg)
417.7
CO2e (mg)
4845.32
Category CO2 Kg
11.6
11.6
Compliance Temperature Grade
Automotive: -40C to +125C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 5 V NOMINAL SUPPLY
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
10 mm
Number of I/O Lines
45
45
Number of Terminals
64
64
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
32768
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
64 MHz
48 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
5A991.B.4.A
Factory Lead Time
30 Weeks
Samacsys Description
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Samacsys Manufacturer
STMicroelectronics
Samacsys Modified On
2023-03-07 16:10:32
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SPC560B50L1C4E0X with alternatives
Compare SPC560C50L1B4E0X with alternatives