SPC5123YVY400B vs MPC8260AVRNJDX feature comparison

SPC5123YVY400B Freescale Semiconductor

Buy Now Datasheet

MPC8260AVRNJDX Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 2.25 HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TEBGA-516 BGA,
Pin Count 516 516
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 35 MHz 83.33 MHz
External Data Bus Width 32 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e2
Length 27 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Terminals 516 516
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.55 mm
Speed 400 MHz 291 MHz
Supply Voltage-Max 1.47 V 2.2 V
Supply Voltage-Min 1.33 V 1.9 V
Supply Voltage-Nom 1.4 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Additional Feature ALSO REQUIRES 3.3V SUPPLY

Compare SPC5123YVY400B with alternatives

Compare MPC8260AVRNJDX with alternatives