SPC15527
vs
110-91-316-41-001100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
MILL-MAX MFG CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.90.40.00
Samacsys Description
DIP SOCKET, 16POS, 2.54MM, TH
Samacsys Manufacturer
Multicomp Pro
Samacsys Modified On
2024-01-16 12:43:07
Category CO2 Kg
4
4
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V5.12
Body Breadth
0.4 inch
Body Length
0.8 inch
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
TIN LEAD
Contact Material
BE-CU
NOT APPLICABLE
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP16
DIP16
Insulation Resistance
10000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
16
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Pbfree Code
No
Candidate List Date
2017-07-07
Additional Feature
DIP SOCKET
Contact Configuration
RECTANGLE
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code
e0
Compare SPC15527 with alternatives
Compare 110-91-316-41-001100 with alternatives