SPC15527 vs 110-11-316-41-001000 feature comparison

SPC15527 SPC Multicomp

Buy Now Datasheet

110-11-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Samacsys Description DIP SOCKET, 16POS, 2.54MM, TH
Samacsys Manufacturer Multicomp Pro
Samacsys Modified On 2024-01-16 12:43:07
Category CO2 Kg 4 4
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.10
Body Breadth 0.4 inch
Body Length 0.8 inch
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Material BE-CU NOT APPLICABLE
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Insulation Resistance 10000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 16 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Candidate List Date 2023-06-14
Contact Configuration RECTANGLE
Housing Material POLYETHYLENE
JESD-609 Code e4

Compare SPC15527 with alternatives

Compare 110-11-316-41-001000 with alternatives