SPC15505 vs 390262-5 feature comparison

SPC15505 SPC Multicomp

Buy Now Datasheet

390262-5 TE's AMP

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.7 inch
Body Depth 0.201 inch
Body Length 2 inch
Contact Finish Mating SN TIN LEAD
Contact Finish Termination TIN TIN LEAD
Contact Material P-CUSN PHOSPHOR BRONZE
Contact Style LEAF
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP40 DIP40
Dielectric Withstanding Voltage 1400VAC V
Housing Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 40 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e0

Compare SPC15505 with alternatives

Compare 390262-5 with alternatives