SPC15349
vs
DDD-50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Multicomp Pro
Body Breadth
0.606 inch
Body Length
2.634 inch
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
FEMALE; MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
DIALLYL PHTHALATE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Type
PANEL
PANEL
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
5u inch
Rated Current (Signal)
5 A
Shell Finish
TIN
CADMIUM
Shell Material
STEEL
ALUMINUM ALLOY
Terminal Length
0.091 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
50
Base Number Matches
1
5
Additional Feature
STANDARD: MIL-C-24308, MAX CONTACTS (SERIES)=50
Connector Type
D SUBMINIATURE CONNECTOR
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Shell Size
5/D
Compare DDD-50 with alternatives