SPC15269
vs
D09P91C6PX00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.496 inch
|
0.494 inch
|
Body Depth |
0.76 inch
|
0.236 inch
|
Body Length |
1.213 inch
|
1.213 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Contact Finish Mating |
AU
|
GOLD (30)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VDC V
|
1400VAC V
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.109 inch
|
0.108 inch
|
Mounting Option 1 |
#4-40
|
#4-40
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-50 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
2.8448 mm
|
Rated Current (Signal) |
5 A
|
5 A
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Terminal Length |
0.125 inch
|
0.118 inch
|
Terminal Pitch |
2.7686 mm
|
2.7432 mm
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Termination |
|
GOLD (30)
|
Contact Resistance |
|
10 mΩ
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
4.8928 N
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mixed Contacts |
|
NO
|
Plating Thickness |
|
30u inch
|
Reference Standard |
|
UL
|
Shell Size |
|
1/E
|
Withdrawl Force-Min |
|
.3058 N
|
|
|
|
Compare SPC15269 with alternatives
Compare D09P91C6PX00 with alternatives