SPC15263 vs 5178238-5 feature comparison

SPC15263 SPC Multicomp

Buy Now Datasheet

5178238-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MULTICOMP PRO TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.6 inch 0.37 inch
Body Length 2.669 inch 1.713 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR STAGGERED
Contact Style CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V 500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.085 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 BAIL MT F M2.6X0.45
Mounting Option 2 LOCKING PAN HEAD SCREW
Mounting Type CABLE BOARD AND PANEL
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 1 A
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS AND ELV COMPLIANT
Contact Resistance 35 mΩ
Insertion Force-Max .7228 N
Insulator Color BLACK
Mating Contact Row Spacing 0.075 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Plating Thickness 12u inch
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Compare SPC15263 with alternatives

Compare 5178238-5 with alternatives