SPB20N60S5ATMA1 vs IPP60R190C6XKSA1 feature comparison

SPB20N60S5ATMA1 Infineon Technologies AG

Buy Now Datasheet

IPP60R190C6XKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code D2PAK TO-220AB
Package Description SMALL OUTLINE, R-PSSO-G2 FLANGE MOUNT, R-PSFM-T3
Pin Count 4 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1999-11-09
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 690 mJ 418 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 20 A 20.2 A
Drain-source On Resistance-Max 0.19 Ω 0.19 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A 59 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Transistor Application SWITCHING

Compare SPB20N60S5ATMA1 with alternatives

Compare IPP60R190C6XKSA1 with alternatives