SPB07N60S5 vs IPB60R600C6ATMA1 feature comparison

SPB07N60S5 Rochester Electronics LLC

Buy Now Datasheet

IPB60R600C6ATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INFINEON TECHNOLOGIES AG
Part Package Code D2PAK D2PAK
Package Description GREEN, PLASTIC, TO-263, 3 PIN GREEN, PLASTIC, TO-263, 3 PIN
Pin Count 4 4
Reach Compliance Code unknown not_compliant
kg CO2e/kg 8.8 8.8
Average Weight (mg) 1603.75 1603.75
CO2e (mg) 14113 14113
Category CO2 Kg 8.8 8.8
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 230 mJ 133 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 7.3 A 7.3 A
Drain-source On Resistance-Max 0.6 Ω 0.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 14.6 A 19 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish NOT SPECIFIED TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Description IPB60R600C6ATMA1 N-Channel MOSFET, 7.3 A, 650 V CoolMOS C6, 3-Pin D2PAK Infineon
Samacsys Manufacturer Infineon
Samacsys Modified On 2020-11-30 19:47:12
Total Weight 1558.01
CO2 13710.488000000001
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Case Connection DRAIN
JESD-609 Code e3
Operating Temperature-Max 150 °C
Transistor Application SWITCHING

Compare SPB07N60S5 with alternatives

Compare IPB60R600C6ATMA1 with alternatives