SPAKMC332GVPV16 vs TS68332VA16 feature comparison

SPAKMC332GVPV16 Freescale Semiconductor

Buy Now Datasheet

TS68332VA16 Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code QFP QFP
Package Description PLASTIC, QFP-132 CERQUAD-132
Pin Count 132 132
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
CPU Family 68000
Clock Frequency-Max 16 MHz 16.78 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G132 S-CQFP-G132
Length 20 mm 22.355 mm
Moisture Sensitivity Level 1
Number of I/O Lines 31 48
Number of Terminals 132 132
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048
Seated Height-Max 1.6 mm 4.52 mm
Speed 16 MHz 16.78 MHz
Supply Current-Max 134 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD QUAD
Width 20 mm 22.355 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 5

Compare SPAKMC332GVPV16 with alternatives

Compare TS68332VA16 with alternatives