SPAKMC332GMPV16 vs SPAKMC332GCFV20 feature comparison

SPAKMC332GMPV16 NXP Semiconductors

Buy Now Datasheet

SPAKMC332GCFV20 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description PLASTIC, QFP-132 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO
CPU Family 68000 68000
Clock Frequency-Max 16 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G132 S-PQFP-G144
Length 20 mm 20 mm
Moisture Sensitivity Level 1
Number of I/O Lines 31 24
Number of Terminals 132 144
On Chip Program ROM Width 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
ROM (words) 32768
ROM Programmability EEPROM
Seated Height-Max 1.6 mm 1.6 mm
Speed 16 MHz 20 MHz
Supply Current-Max 134 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SPAKMC332GMPV16 with alternatives

Compare SPAKMC332GCFV20 with alternatives