SPAKMC332GMFC16
vs
SPAKMC332AMFV16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132
20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144
Pin Count
132
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
24
24
Bit Size
32
32
CPU Family
68000
68000
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G132
S-PQFP-G144
Length
24.13 mm
20 mm
Number of I/O Lines
31
24
Number of Terminals
132
144
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
LFQFP
Package Equivalence Code
SPQFP132,1.1SQ
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
Seated Height-Max
4.572 mm
1.6 mm
Speed
16 MHz
16 MHz
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
24.13 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
4
Compare SPAKMC332GMFC16 with alternatives
Compare SPAKMC332AMFV16 with alternatives