SPAKMC332GCPV16 vs MC68332GVPV20 feature comparison

SPAKMC332GCPV16 Freescale Semiconductor

Buy Now Datasheet

MC68332GVPV20 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-132 LFQFP,
Pin Count 132 144
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
CPU Family 68000
Clock Frequency-Max 16 MHz 20.97 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G132 S-PQFP-G144
Length 20 mm 20 mm
Moisture Sensitivity Level 1
Number of I/O Lines 31 24
Number of Terminals 132 144
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048
Seated Height-Max 1.6 mm 1.6 mm
Speed 16 MHz 20.97 MHz
Supply Current-Max 134 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 3

Compare SPAKMC332GCPV16 with alternatives

Compare MC68332GVPV20 with alternatives