SPAK68882RC33A vs MC68882RC33A feature comparison

SPAK68882RC33A Motorola Semiconductor Products

Buy Now Datasheet

MC68882RC33A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PGA, PGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030 MC68882
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 4.184 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Part Package Code PGA
Pin Count 68
Barrel Shifter YES
JESD-609 Code e0
Package Equivalence Code PGA68,10X10
Terminal Finish TIN LEAD

Compare SPAK68882RC33A with alternatives

Compare MC68882RC33A with alternatives