SPAK68882FN25A vs MC68882CFN25A feature comparison

SPAK68882FN25A Motorola Semiconductor Products

Buy Now Datasheet

MC68882CFN25A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description QCCJ, PLASTIC, LCC-68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030 MC68882
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2062 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Rohs Code No
Part Package Code LCC
Pin Count 68
ECCN Code EAR99
Barrel Shifter YES
JESD-609 Code e0
Moisture Sensitivity Level 3
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SPAK68882FN25A with alternatives

Compare MC68882CFN25A with alternatives