SPAK68882FN25A vs MC68881RC25 feature comparison

SPAK68882FN25A Motorola Semiconductor Products

Buy Now Datasheet

MC68881RC25 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description QCCJ, PGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 6
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030 MC68020
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQCC-J68 S-CPGA-P68
Length 24.2062 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.59 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology HCMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.2062 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 3
Rohs Code No
Barrel Shifter YES
JESD-609 Code e0
Supply Current-Max 150 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare SPAK68882FN25A with alternatives

Compare MC68881RC25 with alternatives