SPAK68882CFN25A vs MQ80C187-10 feature comparison

SPAK68882CFN25A Motorola Semiconductor Products

Buy Now Datasheet

MQ80C187-10 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Package Description QCCJ, QFF, QFL68,.95SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030 80C186
Clock Frequency-Max 25 MHz 10 MHz
External Data Bus Width 32 16
JESD-30 Code S-PQCC-J68 S-CQFP-F68
Length 24.2062 mm 24.08 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QFF
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.69 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.08 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1
Rohs Code No
Part Package Code QFP
Pin Count 68
ECCN Code 3A001.A.2.C
Barrel Shifter YES
JESD-609 Code e0
Package Equivalence Code QFL68,.95SQ
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 115 mA
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare SPAK68882CFN25A with alternatives

Compare MQ80C187-10 with alternatives