SPA331M02R vs EEFUD0D331R feature comparison

SPA331M02R Cornell Dubilier Electronics Inc

Buy Now Datasheet

EEFUD0D331R Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC PANASONIC CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 7 mΩ 15 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.0396 mA 0.0396 mA
Length 7.3 mm 7.3 mm
Manufacturer Series SPA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2 V 2 V
Ripple Current 3500 mA 3000 mA
Series SPA
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Tan Delta 0.1

Compare SPA331M02R with alternatives

Compare EEFUD0D331R with alternatives