SP9504TQ
vs
SP9504BL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
PLASTIC, LCC-28
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
4.5 V
4.5 V
Analog Output Voltage-Min
-3 V
-3 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY
OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-CDIP-T28
S-PQCC-J28
Length
35.555 mm
11.5062 mm
Linearity Error-Max (EL)
0.0195%
0.0732%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
12
12
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Settling Time-Nom (tstl)
4 µs
4 µs
Supply Current-Max
17 mA
15 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
11.5062 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Compare SP9504TQ with alternatives
Compare SP9504BL with alternatives