SP9504JP vs CY5039WAF feature comparison

SP9504JP Sipex Corporation

Buy Now Datasheet

CY5039WAF Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP CYPRESS SEMICONDUCTOR CORP
Package Description 0.600 INCH, PLASTIC, DIP-28 DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 4.5 V
Analog Output Voltage-Min -4.5 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDIP-T28 R-XUUC-N11
JESD-609 Code e0 e0
Length 37.4 mm
Linearity Error-Max (EL) 0.0732%
Negative Supply Voltage-Nom -5 V
Number of Bits 12
Number of Functions 4
Number of Terminals 28 11
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 11 mA
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 15.24 mm
Base Number Matches 1 1
Part Package Code WAFER
Pin Count 11
ECCN Code EAR99
Additional Feature ALSO OPERATES AT 5V SUPPLY
Output Clock Frequency-Max 30 MHz
Primary Clock/Crystal Frequency-Nom 30 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Compare SP9504JP with alternatives

Compare CY5039WAF with alternatives