SP8402/KG/MPES vs SP8402KGMPES feature comparison

SP8402/KG/MPES Zarlink Semiconductor Inc

Buy Now Datasheet

SP8402KGMPES Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC MITEL SEMICONDUCTOR
Package Description SOP, SOP28,.4 SOP, SOP28,.4
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE
Family 8402
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.9 mm
Logic IC Type PRESCALER PRESCALER
Moisture Sensitivity Level 3
Number of Data/Clock Inputs 2 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 102 mA 102 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC
Pin Count 28
fmax-Min 1400 MHz

Compare SP8402/KG/MPES with alternatives

Compare SP8402KGMPES with alternatives